Add To Favorites
Product Overview
Digi-Key Part Number FAN6920MRMYCT-ND
Quantity Available 4,230
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN6920MRMY

Description IC PWM CTLR PFC/QUASI-RES 16SOP
Expanded Description PFC IC Critical Conduction (CRM) 16-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAN6920MR
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Critical Conduction (CRM)
Frequency - Switching -
Current - Startup 20µA
Voltage - Supply 12 V ~ 25 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN6920MRMYCT

11:12:32 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.58300 15.83
100 1.27250 127.25
500 1.04546 522.73
1,000 0.86623 866.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN6920MRMYTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.78300
  • Digi-Reel® ? : FAN6920MRMYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback