Add To Favorites
Product Overview
Digi-Key Part Number FAN6300AMYDKR-ND
Quantity Available 10,364
Can ship immediately

Factory Stock ?: 120,000
Manufacturer

Manufacturer Part Number

FAN6300AMY

Description IC REG CTRLR FLYBK ISO PWM 8SOIC
Expanded Description Converter Offline Flyback Topology 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAN6300(A,H)
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 16V
Voltage - Supply (Vcc/Vdd) 8 V ~ 25 V
Duty Cycle -
Frequency - Switching -
Power (Watts) -
Fault Protection Current Limiting, Open Loop, Over Voltage
Control Features -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN6300AMYDKR

23:17:57 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.85100 8.51
100 0.66330 66.33
500 0.54796 273.98
1,000 0.43260 432.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN6300AMYTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    120,000 - Factory Stock ?
  • Unit Price: 0.39200
  • Cut Tape (CT) ? : FAN6300AMYCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,364 - Immediate
    120,000 - Factory Stock ?
  • Unit Price: 0.95000
Send Feedback