Add To Favorites
Product Overview
Digi-Key Part Number FAN5622SXDKR-ND
Quantity Available 6,204
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

FAN5622SX

Description IC LED DRIVER LINEAR DIM 6SSOT
Expanded Description LED Driver IC 2 Output Linear Single-Wire Dimming 30mA 6-SuperSot
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 2
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 30mA
Frequency -
Dimming Single-Wire
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SuperSot
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN5622SXDKR

19:19:36 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.35500 3.55
100 0.26530 26.53
500 0.20848 104.24
1,000 0.16109 161.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN5622SXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: 0.14260
  • Cut Tape (CT) ? : FAN5622SXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,204 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: 0.42000
Send Feedback