Add To Favorites
Product Overview
Digi-Key Part Number FAN5331SXDKR-ND
Quantity Available 3,156
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN5331SX

Description IC LED DRIVER RGLTR 1A SOT23-5
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) 1A (Switch) SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output 20V
Current - Output / Channel 1A (Switch)
Frequency 1.65MHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN5331SX_F065DKR
FAN5331SX_F065DKR-ND
FAN5331SXDKR

20:27:52 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.66300 6.63
100 0.50820 50.82
500 0.40170 200.85
1,000 0.32136 321.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN5331SXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.28275
  • Cut Tape (CT) ? : FAN5331SXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,156 - Immediate
  • Unit Price: 0.75000
Send Feedback