Add To Favorites
Product Overview
Digi-Key Part Number FAN4010IL6X_F113DKR-ND
Quantity Available 3,056
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN4010IL6X_F113

Description IC CURRENT SENSE 0.2% 6MLP
Expanded Description Current Sense Regulator High-Side 10mA 6-MicroPak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAN4010
PCN Design/Specification Marking Content 19/Nov/2013
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Current Sense
Sensing Method High-Side
Accuracy ±0.2%
Voltage - Input 2 V ~ 6 V
Current - Output 10mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN4010IL6X_F113DKR

04:19:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
100 0.52120 52.12
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN4010IL6X_F113TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.27000
  • Cut Tape (CT) ? : FAN4010IL6X_F113CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,056 - Immediate
  • Unit Price: 0.77000
Send Feedback