Add To Favorites
Product Overview
Digi-Key Part Number FAN3988IL6X_F113DKR-ND
Quantity Available 5,017
Can ship immediately

Factory Stock ?: 72,901
Manufacturer

Manufacturer Part Number

FAN3988IL6X_F113

Description IC OVER/UNDER VOLT PROTECT 6UPAK
Expanded Description Charger IC 6-MicroPak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAN3988
PCN Design/Specification Marking Content 19/Nov/2013
Datasheet Chg 15/Dec/2015
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Battery Chemistry -
Number of Cells -
Current - Charging -
Programmable Features -
Fault Protection Over Voltage
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 20V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN3988IL6X_F113DKR

13:11:29 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71400 7.14
100 0.54720 54.72
500 0.43260 216.30
1,000 0.34608 346.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN3988IL6X_F113TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 70,000 - Factory Stock ?
  • Unit Price: 0.28350
  • Cut Tape (CT) ? : FAN3988IL6X_F113CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,017 - Immediate
    70,000 - Factory Stock ?
  • Unit Price: 0.81000
Send Feedback