Add To Favorites
Product Overview
Digi-Key Part Number FAN3111ESXDKR-ND
Quantity Available 35,567
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN3111ESX

Description IC GATE DVR SGL 1A EXTER SOT23-5
Expanded Description Low-Side Gate Driver IC Non-Inverting SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets FAN3111
Featured Product FAN3111 FAN3121-FAN3122
Cloud Systems Computing
Gate Drivers
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 1.4A, 1.4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 9ns, 8ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN3111ESXDKR

12:25:35 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.66300 6.63
100 0.50820 50.82
500 0.40170 200.85
1,000 0.32136 321.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN3111ESXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.28275
  • Cut Tape (CT) ? : FAN3111ESXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,567 - Immediate
  • Unit Price: 0.75000
Send Feedback