Add To Favorites
Product Overview
Digi-Key Part Number FAN3100CMPXDKR-ND
Quantity Available 7,448
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Manufacturer Part Number

FAN3100CMPX

Description IC GATE DRVR SGL CMOS 2A 6MLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAN3100
Featured Product FANxx Series High Speed Low Side Gate Drivers
Cloud Systems Computing
Gate Drivers
PCN Design/Specification Marking Content 19/Nov/2013
Online Catalog Low-Side
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Gate Drivers

Manufacturer

Fairchild Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 13ns, 9ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-MLP (2x2)
 
Additional Resources
Standard Package ? 1
Other Names FAN3100CMPXDKR

04:08:11 8/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.90900 9.09
100 0.70860 70.86
500 0.58604 293.02
1,000 0.46345 463.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN3100CMPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: 0.41860
  • Cut Tape (CT) ? : FAN3100CMPXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,448 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: 1.02000
Send Feedback