Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FAD1-12032CHHW12-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FAD1-12032CHHW12

Description FAN AXIAL 120X32.3MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAD1-12032 Series Datasheet
AC/DC Axial Fans
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series FAD1-12032
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 32.30mm
Air Flow 111.7 CFM (3.16m³/min)
Static Pressure 0.241 in H2O (60.0 Pa)
Bearing Type Hydrodynamic
Fan Type Tubeaxial
Features -
Noise 43.3 dB(A)
Power (Watts) 3.84W
RPM 2750 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, TUV, UL
Weight 0.469 lb (212.73g)
Current Rating 0.320A
Voltage Range -
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 08170 - Qualtek | CR224-ND DigiKey Electronics
  • 08170
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price 0.92000
  • CR224-ND
  • 08141 - Qualtek | CR210-ND DigiKey Electronics
  • 08141
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price 1.74000
  • CR210-ND
Additional Resources
Standard Package ? 40

15:22:31 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 5.65423 2,940.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback