Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FAD1-12025EHHW12-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FAD1-12025EHHW12

Description FAN AXIAL 120X25.5MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAD1-12025 Series
AC/DC Axial Fans
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series FAD1-12025
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 25.50mm
Air Flow 87.9 CFM (2.49m³/min)
Static Pressure 0.134 in H2O (33.5 Pa)
Bearing Type Hydrodynamic
Fan Type Tubeaxial
Features -
Noise 39.1 dB(A)
Power (Watts) 4.80W
RPM 2200 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, TUV, UL
Weight 0.344 lb (156.04g)
Current Rating 0.100A
Voltage Range -
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 08170 - Qualtek | CR224-ND DigiKey Electronics
  • 08170
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price 0.92000
  • CR224-ND
  • 08141 - Qualtek | CR210-ND DigiKey Electronics
  • 08141
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price 1.74000
  • CR210-ND
Additional Resources
Standard Package ? 60

04:04:29 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
540 4.70913 2,542.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback