Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FAD1-12025CSJW12-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FAD1-12025CSJW12

Description FAN AXIAL 120X25.5MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAD1-12025 Series
AC/DC Axial Fans
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series FAD1-12025
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 25.50mm
Air Flow 99.0 CFM (2.80m³/min)
Static Pressure 0.174 in H2O (43.3 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 43.3 dB(A)
Power (Watts) 4.68W
RPM 2500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, TUV, UL
Weight 0.344 lb (156.04g)
Current Rating 0.390A
Voltage Range -
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 08170 - Qualtek | CR224-ND DigiKey Electronics
  • 08170
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price 0.92000
  • CR224-ND
  • 09120-G - Qualtek | CR280-ND DigiKey Electronics
  • 09120-G
  • Qualtek
  • FINGER GUARD 120MM PLASTIC
  • Unit Price 0.94000
  • CR280-ND
  • 09122-G - Qualtek | CR315-ND DigiKey Electronics
  • 09122-G
  • Qualtek
  • FINGER GUARD 120MM PLASTIC THIN
  • Unit Price 0.94000
  • CR315-ND
  • 08130 - Qualtek | Q357-ND DigiKey Electronics
  • 08130
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price 0.99000
  • Q357-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 60

15:28:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
540 4.33037 2,338.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback