Keywords:





Product Index > Fans, Thermal Management > DC Fans > FAD1-04010CBMW11

All prices are in US dollars.
Digi-Key Part NumberQ612-ND
Price BreakUnit PriceExtended Price
14.900004.90
104.7520047.52
254.60800115.20
504.32000216.00
1003.88800388.80
2503.83040957.60
5003.600001,800.00
1,0003.528003,528.00
Quantity Available Digi-Key Stock: 234
Can ship immediately
Manufacturer

Manufacturer Part Number

FAD1-04010CBMW11

DescriptionFAN 40X10MM BALL 12VDC WIRE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

FAN 40X10MM BALL 12VDC WIRE | FAD1-04010CBMW11 | Q612-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FAD1-04010 Series
Product Photos FAD1-040102-SERIES
Product Training Modules AC and DC Axial Fans
Featured Product Power and Cooling
Standard Package700
CategoryFans, Thermal Management
FamilyDC Fans
SeriesFAD1-04010
Fan TypeTubeaxial
Size / DimensionSquare - 40mm L x 40mm H x 10mm W
Voltage - Rated12VDC
Power (Watts)0.72W
Features-
RPM4800 RPM
Noise22 dB(A)
Static Pressure0.078 in H2O (19.4 Pa)
Air Flow5.0 CFM (0.142m³/min)
Termination2 Wire Leads
Bearing TypeBall
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Weight0.037 lb (16.78g)
Current Rating0.060A
Voltage Range-
Life Expectancy-
Material - FramePlastic
Material - BladePlastic
Dynamic CatalogFAD1-04010 Series
Associated ProductQ328-ND - FILTER GUARD EMI 40MM
Q323-ND - FILTER MEDIA 40MM WHITE
Q318-ND - FINGER GUARD 40MM BLACK
Q313-ND - FAN SLEEVE 40MM BLACK RUBBER
CR372-ND - POWER CORD W/PLUG FAN T-TYPE 72"
CR371-ND - POWER CORD W/PLUG FAN T-TYPE 36"
CR369-ND - POWER CORD W/PLUG FAN R/A 72"
CR368-ND - POWER CORD W/PLUG FAN R/A 36"
CR367-ND - POWER CORD W/PLUG FAN R/A 24"
CR366-ND - POWER CORD W/PLUG FAN 45DEG 72"
More...
Other NamesQ612

22:00:22 4/10/2013 - Help With This Screen