Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FAA1-12038QHHT31-A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FAA1-12038QHHT31-A

Description FAN AXIAL 119.5X38.5MM 230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAA-12038 Series
AC/DC Axial Fans
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series FAA1-12038
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 119.5mm L x 119.5mm H
Width 38.5mm
Air Flow 97.0 CFM (2.75m³/min)
Static Pressure 0.350 in H2O (87.2 Pa)
Bearing Type Hydrodynamic
Fan Type Tubeaxial
Features -
Noise 44.5 dB(A)
Power (Watts) 14.8W
RPM 2900 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, TUV, UL
Weight 1.2 lbs (544.3g)
Current Rating 0.090A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 08170 - Qualtek | CR224-ND DigiKey Electronics
  • 08170
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price 0.92000
  • CR224-ND
  • 09120-G - Qualtek | CR280-ND DigiKey Electronics
  • 09120-G
  • Qualtek
  • FINGER GUARD 120MM PLASTIC
  • Unit Price 0.94000
  • CR280-ND
  • 09122-G - Qualtek | CR315-ND DigiKey Electronics
  • 09122-G
  • Qualtek
  • FINGER GUARD 120MM PLASTIC THIN
  • Unit Price 0.94000
  • CR315-ND
  • 08130 - Qualtek | Q357-ND DigiKey Electronics
  • 08130
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price 0.99000
  • Q357-ND
Additional Resources
Standard Package ? 40
Other Names FAA1-12038QHHT31
FAA1-12038QHHT31-ND

14:29:44 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 10.31725 412.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback