Keywords:





Product Index > Fans, Thermal Management > AC Fans > FAA1-12038QBLW31-A

All prices are in US dollars.
Digi-Key Part NumberQ597-ND
Price BreakUnit PriceExtended Price
111.0900011.09
1010.56000105.60
509.57000478.50
1008.77800877.80
2508.250002,062.50
5008.085004,042.50
1,0008.052008,052.00
Quantity Available Digi-Key Stock: 145
Can ship immediately

Factory Stock: 80
Manufacturer

Manufacturer Part Number

FAA1-12038QBLW31-A

DescriptionFAN 120X38.5MM BALL 230VAC WIRE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

FAN 120X38.5MM BALL 230VAC WIRE | FAA1-12038QBLW31-A | Q597-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FAA-12038 Series
AC/DC Axial Fans
Product Photos FAA1-12038NBMT31
Product Training Modules AC and DC Axial Fans
Featured Product Power and Cooling
Standard Package40
CategoryFans, Thermal Management
FamilyAC Fans
SeriesFAA1-12038
Air Flow71.5 CFM (2.02m³/min)
Bearing TypeBall
Fan TypeTubeaxial
Features-
Noise37.9 dB(A)
Power (Watts)9.40W
RPM2200 RPM
Size / DimensionSquare - 119.5mm L x 119.5mm H x 38.5mm W
Static Pressure0.100 in H2O (24.9 Pa)
Termination2 Wire Leads
Voltage - Rated230VAC
Weight1.2 lbs (544.3g)
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Current Rating0.050A
Life Expectancy-
Voltage Range-
Material - FrameAluminum
Material - BladePlastic
Dynamic CatalogFAA1-12038 Series
Associated Product07199-40-ND - POWER CORD FAN T-TYPE 40"
07100-60-ND - POWER CORD FAN STRAIGHT 60"
07100-40-ND - POWER CORD FAN STRAIGHT 40"
07190-80-ND - POWER CORD FAN RIGHT ANGLE 80"
07190-60-ND - POWER CORD FAN RIGHT ANGLE 60"
07190-50-ND - POWER CORD FAN RIGHT ANGLE 50"
07190-40-ND - POWER CORD FAN RIGHT ANGLE 40"
07145-80-ND - POWER CORD FAN 45DEG ANGLE 80"
07145-60-ND - POWER CORD FAN 45DEG ANGLE 60"
07145-50-ND - POWER CORD FAN 45DEG ANGLE 50"
More...
Other NamesFAA1-12038QBLW31
Q597

21:48:26 4/10/2013 - Help With This Screen