Product Index > Fans, Thermal Management > AC Fans > FAA1-12038NSHW31-A
|
Non-Stock |
| All prices are in US dollars. |
| Digi-Key Part Number | FAA1-12038NSHW31-A-ND |
| Price Break | Unit Price | Extended Price
|
| 40 | 9.21000 | 368.40 |
|
| Quantity Available |
|
| Manufacturer | |
| Manufacturer Part Number | FAA1-12038NSHW31-A |
| Description | AC 120X38.5MM 115VAC SLEEVE WIRE |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
FAA-12038 Series
AC/DC Axial Fans
|
| Standard Package | 40 |
| Category | Fans, Thermal Management |
| Family | AC Fans |
| Series | FAA1-12038 |
| Air Flow | 97.0 CFM (2.75m³/min) |
| Bearing Type | Sleeve |
| Fan Type | Tubeaxial |
| Features | - |
| Noise | 44.5 dB(A) |
| Power (Watts) | 14W |
| RPM | 2900 RPM |
| Size / Dimension | Square - 119.5mm L x 119.5mm H x 38.5mm W |
| Static Pressure | 0.350 in H2O (87.2 Pa) |
| Termination | 2 Wire Leads |
| Voltage - Rated | 115VAC |
| Weight | 1.2 lbs (544.3g) |
| Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) |
| Current Rating | 0.190A |
| Life Expectancy | - |
| Voltage Range | - |
| Material - Frame | Aluminum |
| Material - Blade | Plastic |
| Associated Product | 07199-40-ND - POWER CORD FAN T-TYPE 40" 07100-60-ND - POWER CORD FAN STRAIGHT 60" 07100-40-ND - POWER CORD FAN STRAIGHT 40" 07190-80-ND - POWER CORD FAN RIGHT ANGLE 80" 07190-60-ND - POWER CORD FAN RIGHT ANGLE 60" 07190-50-ND - POWER CORD FAN RIGHT ANGLE 50" 07190-40-ND - POWER CORD FAN RIGHT ANGLE 40" 07145-80-ND - POWER CORD FAN 45DEG ANGLE 80" 07145-60-ND - POWER CORD FAN 45DEG ANGLE 60" 07145-50-ND - POWER CORD FAN 45DEG ANGLE 50" More...
|
| Other Names | FAA1-12038NSHW31 FAA1-12038NSHW31-ND
|
|
|
22:25:30 5/21/2013 - Help With This Screen