Add To Favorites
Product Overview
Digi-Key Part Number Q596-ND
Quantity Available 285
Can ship immediately
Manufacturer

Manufacturer Part Number

FAA1-12038NBLW31-A

Description FAN AXIAL 119.5X38.5MM 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets FAA-12038 Series
AC/DC Axial Fans
Product Training Modules AC and DC Axial Fans
Featured Product Power Supplies, AC and DC Axial Fans – Qualtek
Online Catalog FAA1-12038 Series
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series FAA1-12038
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 119.5mm L x 119.5mm H
Width 38.5mm
Air Flow 71.5 CFM (2.02m³/min)
Static Pressure 0.100 in H2O (24.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 37.9 dB(A)
Power (Watts) 8.7W
RPM 2200 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, TUV, UL
Weight 1.2 lbs (544.3g)
Current Rating 0.110A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 08170 - Qualtek | CR224-ND DigiKey Electronics
  • 08170
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price 0.92000
  • CR224-ND
  • 09121-G - Qualtek | CR281-ND DigiKey Electronics
  • 09121-G
  • Qualtek
  • FINGER GUARD 120MM PLASTIC
  • Unit Price 1.06000
  • CR281-ND
  • 08213 - Qualtek | Q851-ND DigiKey Electronics
  • 08213
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price 1.01000
  • Q851-ND
You May Also Be Interested In
  • 08170 - Qualtek | CR224-ND DigiKey Electronics
  • 08170
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price 0.92000
  • CR224-ND
  • 09121-G - Qualtek | CR281-ND DigiKey Electronics
  • 09121-G
  • Qualtek
  • FINGER GUARD 120MM PLASTIC
  • Unit Price 1.06000
  • CR281-ND
Additional Resources
Standard Package ? 300
Other Names FAA1-12038NBLW31
FAA112038NBLW31A
Q596

15:17:48 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.25000 11.25
10 10.71400 107.14
25 10.04440 251.11
50 9.70960 485.48
100 8.90610 890.61
250 8.37036 2,092.59
500 8.20296 4,101.48
1,000 8.16949 8,169.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback