Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FAA1-09225QSMT31-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FAA1-09225QSMT31

Description FAN AXIAL 92X25MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAA1-09225 Series
AC/DC Axial Fans
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series FAA1-09225
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 92mm L x 92mm H
Width 25mm
Air Flow 30.5 CFM (0.864m³/min)
Static Pressure 0.089 in H2O (22.2 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 26.8 dB(A)
Power (Watts) 11.5W
RPM 2200 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, TUV, UL
Weight 0.507 lb (229.97g)
Current Rating 0.060A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 08174 - Qualtek | CR220-ND DigiKey Electronics
  • 08174
  • Qualtek
  • FINGER GUARD 92MM METAL
  • Unit Price 0.89000
  • CR220-ND
  • 07145-24 - Qualtek | CR318-ND DigiKey Electronics
  • 07145-24
  • Qualtek
  • POWER CORD FAN 45DEG ANGLE 24"
  • Unit Price 1.45000
  • CR318-ND
Additional Resources
Standard Package ? 80

00:52:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
560 8.12873 4,552.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback