Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FAA1-08038QSMW31-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FAA1-08038QSMW31

Description FAN AXIAL 80X38MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAA1-08038 Series
AC/DC Axial Fans
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series FAA1-08038
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 24.0 CFM (0.680m³/min)
Static Pressure 0.110 in H2O (27.4 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 26.2 dB(A)
Power (Watts) 5.0W
RPM 2400 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, TUV, UL
Weight 0.706 lb (320.24g)
Current Rating 0.030A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 09080-G - Qualtek | CR282-ND DigiKey Electronics
  • 09080-G
  • Qualtek
  • FINGER GUARD 80MM PLASTIC
  • Unit Price 0.53000
  • CR282-ND
  • 08172 - Qualtek | CR229-ND DigiKey Electronics
  • 08172
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.71000
  • CR229-ND
  • 08132 - Qualtek | Q358-ND DigiKey Electronics
  • 08132
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.82000
  • Q358-ND
  • 09252-G - Qualtek | CR190-ND DigiKey Electronics
  • 09252-G
  • Qualtek
  • FINGER GUARD 60MM PLASTIC
  • Unit Price 0.84000
  • CR190-ND
Additional Resources
Standard Package ? 60

20:50:25 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
540 6.85437 3,701.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback