Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FAA1-08038NHMT31-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FAA1-08038NHMT31

Description FAN AXIAL 80X38MM HYDRO 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAA1-08038 Series
AC/DC Axial Fans
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series FAA1-08038
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 24.0 CFM (0.680m³/min)
Static Pressure 0.110 in H2O (27.4 Pa)
Bearing Type Hydrodynamic
Fan Type Tubeaxial
Features -
Noise 26.2 dB(A)
Power (Watts) 4W
RPM 2400 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, TUV, UL
Weight 0.706 lb (320.24g)
Current Rating 0.060A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 09080-G - Qualtek | CR282-ND DigiKey Electronics
  • 09080-G
  • Qualtek
  • FINGER GUARD 80MM PLASTIC
  • Unit Price 0.53000
  • CR282-ND
  • 09325-G - Qualtek | CR226-ND DigiKey Electronics
  • 09325-G
  • Qualtek
  • FINGER GUARD 80MM PLASTIC
  • Unit Price 0.69000
  • CR226-ND
  • 08172 - Qualtek | CR229-ND DigiKey Electronics
  • 08172
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.71000
  • CR229-ND
  • 08132 - Qualtek | Q358-ND DigiKey Electronics
  • 08132
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.82000
  • Q358-ND
Additional Resources
Standard Package ? 60

08:03:51 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
540 8.25246 4,456.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback