Keywords:





Product Index > Capacitors > Tantalum Capacitors > F931C106KAA

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number493-4147-1-ND
Price BreakUnit PriceExtended Price
10.440000.44
100.388003.88
250.277206.93
500.2354011.77
1000.1939019.39
2500.1551238.78
5000.1412870.64
1,0000.12742127.42
Quantity Available Digi-Key Stock: 1,681
Can ship immediately
Manufacturer

Manufacturer Part Number

F931C106KAA

DescriptionCAP TANT 10UF 16V 10% 1206
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP TANT 10UF 16V 10% 1206 | F931C106KAA | 493-4147-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets F93 Series
Product Photos F93 Series
Product Training Modules Nichicon Tantalum Cap Overview
Catalog Drawings F9(1,2,3,7) Series Bottom
F9(1,2,3,7) Series Side
Standard Package1
CategoryCapacitors
FamilyTantalum Capacitors
SeriesF93
PackagingCut Tape (CT)
Capacitance10µF
Voltage - Rated16V
Tolerance±10%
ESR (Equivalent Series Resistance)3 Ohm
TypeMolded
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case1206 (3216 Metric)
Size / Dimension0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)0.071" (1.80mm)
Lead Spacing-
Manufacturer Size CodeA
FeaturesGeneral Purpose
Lifetime @ Temp.-
Other Names493-4147-1
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
493-4147-2-NDF931C106KAATape & Reel (TR)20,000 - Immediate0.099722,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:33:36 5/23/2013 - Help With This Screen