Add To Favorites
Product Overview
Digi-Key Part Number 563-1131-ND
Quantity Available 796
Can ship immediately
Manufacturer

Manufacturer Part Number

F410T-12LC

Description FAN AXIAL 40X10MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets F410T Series
Product Training Modules Mini Brushless DC Fans
Online Catalog F410T Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series F410T
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 3.9 CFM (0.110m³/min)
Static Pressure 0.040 in H2O (10.0 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 12 dB(A)
Power (Watts) 0.48W
RPM 4600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals -
Weight 0.044 lb (19.96g)
Current Rating 0.040A
Voltage Range 10.2 ~ 13.2VDC
Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 563-1131
F410T12LC

09:46:10 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.26000 7.26
10 6.91600 69.16
25 6.48440 162.11
50 6.26800 313.40
100 5.74930 574.93
250 5.40352 1,350.88
500 5.29544 2,647.72
1,000 5.27382 5,273.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback