Keywords:





Product Index > Circuit Protection > Temperature Regulators > F20A140053600060

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number317-1333-ND
Price BreakUnit PriceExtended Price
16.560006.56
105.7400057.40
504.10000205.00
1003.28000328.00
2502.87000717.50
5002.460001,230.00
Quantity Available Digi-Key Stock: 650
Can ship immediately
Manufacturer

Manufacturer Part Number

F20A140053600060

DescriptionTHERM NC 140C LEAD FRAME TO-220
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
THERM NC 140C LEAD FRAME TO-220 | F20A140053600060 | 317-1333-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets F11,12,20,21, B11,12, Type
Product Photos 153600060 Series
RoHS Information Cantherm ROHS Cert. of Compliance
Catalog Drawings PC Thermal Side 2
PC Thermal Side 1
Standard Package50
CategoryCircuit Protection
FamilyTemperature Regulators
SeriesF20
CircuitNormally Closed
Switching Temperature284°F (140°C)
Package / CaseTO-220
Mounting TypeThrough Hole
Other Names317-1333
F20A140053600060-ND
Q5807648

23:40:32 5/21/2013 - Help With This Screen