Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > F18659-000

All prices are in US dollars.
Digi-Key Part NumberA109392TR-ND
Price BreakUnit PriceExtended Price
1,0000.70395703.95
2,0000.680491,360.97
3,0000.657021,971.06
5,0000.624173,120.85
10,0000.610096,100.90
Quantity Available Digi-Key Stock: 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

F18659-000

DescriptionHX-SCE-1K-3.2-50-4
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HX-SCE Series
HX-SCE Tech Data
Standard Package1,000
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesHX-SCE, Amp
PackagingTape & Reel (TR)
Label TypeHeat Shrinkable
Label Size0.13" x 1.97" (3.3mm x 50.0mm)
ColorYellow
MaterialPolyolefin
For Use With/Related Products-
Operating Temperature-55°C ~ 105°C
Dynamic CatalogHX-SCE Series
Other NamesA109392TR
F18659000
HX-SCE-1K-3.2-50-4
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A109392CT-NDF18659-000Cut Tape (CT)2,260 - Immediate1.390001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:14:47 5/12/2013 - Help With This Screen