Keywords:





Product Index > Semiconductor Modules > SCRs > F1857CCH1600

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberF1857CCH1600-ND
Price BreakUnit PriceExtended Price
586.30000431.50
Quantity Available
Manufacturer

Manufacturer Part Number

F1857CCH1600

DescriptionMODULE SCR/DIODE 55A 600VAC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Solid State Power Switching Brochure
F18 Series
F18 DH, CCH Series Drawing
Other Related Documents SCR Module Selection Guide
Declaration of Conformity
3D Model F18 DH, CCH Series.sat
F18 DH, CCH Series.dwg
Standard Package5
CategorySemiconductor Modules
FamilySCRs
Series-
PackagingBulk
StructureCommon Cathode - SCR/Diode
Number of SCRs, Diodes1 SCR, 1 Diode
Voltage - Off State1600V
Current - Gate Trigger (Igt) (Max)150mA
Current - On State (It (AV)) (Max)-
Current - On State (It (RMS)) (Max)55A (DC)
Current - Non Rep. Surge 50, 60Hz (Itsm)1500A @ 60Hz
Current - Hold (Ih) (Max)-
Mounting TypeChassis Mount
Package / CaseModule

5:39:34 5/23/2013 - Help With This Screen