Add To Favorites
Product Overview
Digi-Key Part Number 563-1107-ND
Quantity Available 428
Can ship immediately
Manufacturer

Manufacturer Part Number

F16FB-05LLC /E

Description FAN BLOWER 16X4.5MM 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets F16FB Series
Product Training Modules Mini Brushless DC Fans
Online Catalog F16EA and F16FB Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series F16FB
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 16mm L x 16mm H
Width 4.50mm
Air Flow 0.424 CFM (0.012m³/min)
Static Pressure 0.022 in H2O (5.5 Pa)
Bearing Type Sleeve
Fan Type Blower
Features -
Noise 3 dB(A)
Power (Watts) 0.20W
RPM 6000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals -
Weight 0.003 lb (1.36g)
Current Rating 0.040A
Voltage Range 4.5 ~ 5.5VDC
Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 563-1107
F16FB05LLC/E

11:59:45 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.82000 7.82
10 7.45000 74.50
25 6.98400 174.60
50 6.75140 337.57
100 6.19260 619.26
250 5.82012 1,455.03
500 5.70372 2,851.86
1,000 5.68044 5,680.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback