Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number F019-006-ND
Quantity Available
Manufacturer

Manufacturer Part Number

F019-006

Description CABLE IEEE1394FIREWIRE 9/4POS 6'
Expanded Description Plug, 9 Position To Plug, 4 Position IEEE1394 Cable Black 6.0' (1.83m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets F019-006
Product Training Modules Cables and Connectivity Portfolio
RoHS Information Declaration of Conformity
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series -
Part Status Active
1st Connector Plug, 9 Position
2nd Connector Plug, 4 Position
Length 6.0' (1.83m)
Color Black
Features High Speed
 
Additional Resources
Standard Package ? 1

07:56:33 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.57000 12.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: F019-010-ND
  • Description: CAB IEEE1394FIREWIRE 9/4POS 10'
  • Quantity Available: 0
Send Feedback