Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number F007-015-ND
Quantity Available
Manufacturer

Manufacturer Part Number

F007-015

Description CABLE IEEE1394FIREWIRE 6M-4M 15'
Expanded Description Plug, 6 Position To Plug, 4 Position IEEE1394 Cable Black 15.0' (4.57m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets F007-015
Product Training Modules Cables and Connectivity Portfolio
RoHS Information Declaration of Conformity
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series -
Part Status Active
1st Connector Plug, 6 Position
2nd Connector Plug, 4 Position
Length 15.0' (4.57m)
Color Black
Features -
 
Additional Resources
Standard Package ? 1

04:03:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.38000 9.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: TL517-ND
  • Description: CABLE IEEE1394 FIREWIRE 6M-4M 6'
  • Quantity Available: 95 - Immediate
Send Feedback