• Obsolete item.
Product Overview
Digi-Key Part Number 73-1352-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

F-55472GNFJ-SLW-AFN

Description Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel/Serial 2.8" (71.12mm) 128 x 64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
73-13893-ND F-55472GNFJ-SLW-AHN Kyocera International, Inc. Box 0
18.33000 1
Documents & Media
Datasheets F-55472GNFJ-SLW-AFN Spec
Featured Product Graphic LCDs
PCN Obsolescence/ EOL Multi Device EOL 16/Dec/2015
PCN Part Number LCD Number Revision 19/Feb/2013
Product Attributes Select All
Category

Optoelectronics

Family

Display Modules - LCD, OLED, Graphic

Manufacturer

Kyocera International, Inc.

Series -
Part Status Obsolete
Display Type FSTN - Film Super-Twisted Nematic
Display Mode Transflective
Touchscreen -
Diagonal Screen Size 2.8" (71.12mm)
Viewing Area 69.00mm W x 36.50mm H
Backlight LED - White
Dot Pixels 128 x 64
Interface Parallel/Serial
Graphics Color Black
Background Color White
Dot Size 0.48mm W x 0.48mm H
Dot Pitch 0.50mm W x 0.50mm H
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 60
Other Names 73-1352
F-55472GNFJ-SLW-AAN
F-55472GNFJ-SLW-AAN-ND
F55472GNFJSLWAFN

15:47:40 8/28/2016

Send Feedback