Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 73-1351-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

F-55472GNBJ-LW-AGN

Description LCD GRAPH MOD 128X64 WHT TRANSM
Expanded Description Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel/Serial 2.8" (71.12mm) 128 x 64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets F-55472GNBJ-LW-AGN Spec
Featured Product Graphic LCDs
PCN Obsolescence/ EOL Multi Device EOL 16/Dec/2015
PCN Part Number LCD Number Revision 19/Feb/2013
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Obsolete
Display Type STN - Super-Twisted Nematic
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 2.8" (71.12mm)
Viewing Area 69.00mm W x 36.50mm H
Backlight LED - White
Dot Pixels 128 x 64
Interface Parallel/Serial
Graphics Color White
Background Color Blue
Dot Size 0.48mm W x 0.48mm H
Dot Pitch 0.50mm W x 0.50mm H
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
73-13896-ND F-55472GNBJ-LW-AIN Kyocera International, Inc. Box 261 - Immediate
23.65000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 73-1351
F-55472GNBJ-LW-ACN
F-55472GNBJ-LW-ACN-ND
F55472GNBJLWAGN

04:07:02 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.65000 23.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback