Add To Favorites
Product Overview
Digi-Key Part Number 73-1350-ND
Quantity Available
Manufacturer

Manufacturer Part Number

F-55471GNFQJ-LW-ACN

Description LCD GRAPH MOD 240X64 WHT TRANSM
Expanded Description Graphic LCD Display Module Transmissive Black FSTN - Film Super-Twisted Nematic Parallel/Serial 240 x 64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets F-55471GNFQJ-LW-ACN Spec
Featured Product Graphic LCDs
PCN Obsolescence/ EOL Multi Device EOL 16/Dec/2015
Online Catalog Monochrome Graphic Displays
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Active
Display Type FSTN - Film Super-Twisted Nematic
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size -
Viewing Area 130.20mm W x 37.60mm H
Backlight LED - White
Dot Pixels 240 x 64
Interface Parallel/Serial
Graphics Color Black
Background Color White
Dot Size 0.50mm W x 0.50mm H
Dot Pitch 0.53mm W x 0.53mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 72
Other Names 73-1350
F-55471GNFQJ-LW-ACN-ND
F55471GNFQJLWACN

16:40:51 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.61000 55.61
10 49.65000 496.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback