• Obsolete item.
Product Overview
Digi-Key Part Number 73-1349-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

F-55471GNFJ-SLW-AIN

Description LCD GRAPH MOD 240X64 WHT TRANSFL
Expanded Description Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel/Serial 240 x 64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
73-13895-ND F-55471GNFJ-SLW-AMN Kyocera International, Inc. Box 0
44.94000 1
Documents & Media
Datasheets F-55471GNFJ-SLW-ADN Spec
Featured Product Graphic LCDs
PCN Obsolescence/ EOL Multi Device EOL 16/Dec/2015
PCN Design/Specification F-55471 LED 28/Aug/2013
F-55471 LED Revised 03/Sep/2013
PCN Part Number LCD Number Revision 19/Feb/2013
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Obsolete
Display Type FSTN - Film Super-Twisted Nematic
Display Mode Transflective
Touchscreen -
Diagonal Screen Size -
Viewing Area 130.20mm W x 37.60mm H
Backlight LED - White
Dot Pixels 240 x 64
Interface Parallel/Serial
Graphics Color Black
Background Color White
Dot Size 0.50mm W x 0.50mm H
Dot Pitch 0.53mm W x 0.53mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 72
Other Names 73-1349
F-55471GNFJ-SLW-ADN
F-55471GNFJ-SLW-ADN-ND
F55471GNFJSLWAIN

03:59:45 1/23/2017

Send Feedback