• Obsolete item.
Product Overview
Digi-Key Part Number 73-1273-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

F-51854GNFJ-SLW-ABN

Description LCD MOD GRAPH 160X128 WHT TRANSF
Expanded Description Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 4.7" (119.38mm) 160 x 128
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Obsolete
Display Type FSTN - Film Super-Twisted Nematic
Display Mode Transflective
Touchscreen -
Diagonal Screen Size 4.7" (119.38mm)
Viewing Area 108.60mm W x 82.55mm H
Backlight LED - White
Dot Pixels 160 x 128
Interface Parallel, 8-Bit
Graphics Color Black
Background Color White
Dot Size 0.54mm W x 0.54mm H
Dot Pitch 0.58mm W x 0.58mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 54
Other Names 73-1273
F51854GNFJSLWABN

06:47:19 3/30/2017

Send Feedback