• Obsolete item.
Product Overview
Digi-Key Part Number 73-1284-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

F-51553GNBJ-LW-AFN

Description LCD GRAPH MOD 128X64 COG WHT LED
Expanded Description Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel/Serial 128 x 64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
73-13891-ND F-51553GNBJ-LW-AGN Kyocera International, Inc. Bulk ? 0
26.21000 1
Documents & Media
Datasheets F-51553GNBJ-LW-AEN
PCN Obsolescence/ EOL Multi Device EOL 16/Dec/2015
PCN Part Number LCD Number Revision 19/Feb/2013
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Obsolete
Display Type STN - Super-Twisted Nematic
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size -
Viewing Area 66.80mm W x 35.50mm H
Backlight LED - White
Dot Pixels 128 x 64
Interface Parallel/Serial
Graphics Color White
Background Color Blue
Dot Size 0.48mm W x 0.48mm H
Dot Pitch 0.50mm W x 0.50mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 73-1284
F-51553GNBJ-LW-AEN
F51553GNBJLWAFN

08:09:08 1/16/2017

Send Feedback