Keywords:





Product Index > Optoelectronics > Display Modules - LCD, OLED, Graphic > F-51373GNC-FW-AH

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number73-1238-ND
Price BreakUnit PriceExtended Price
173.5800073.58
Quantity Available Digi-Key Stock: 88
Can ship immediately
Manufacturer

Manufacturer Part Number

F-51373GNC-FW-AH

DescriptionLCD GRAPHIC MOD COLOR 240X320
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
LCD GRAPHIC MOD COLOR 240X320 | F-51373GNC-FW-AH | 73-1238-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets F-51373-CFL Series, Drawing
F-51373GNC-FW-AH Specification
Product Photos F-51373GNC-FW-AH
Standard Package1
CategoryOptoelectronics
FamilyDisplay Modules - LCD, OLED, Graphic
Series-
Display TypeLCD - Color
Display ModeTransmissive
Viewing Area80.30mm L x 59.00mm W
BacklightCCFL - White
Dot Pixels320 x 240 (QVGA)
Interface-
Dot Size0.07mm W x 0.23mm H
Dot Pitch-
Other Names73-1238

15:44:43 5/25/2013 - Help With This Screen