Add To Favorites
Product Overview
Digi-Key Part Number 73-1311-ND
Quantity Available 1,195
Can ship immediately
Manufacturer

Manufacturer Part Number

F-51320GNY-LY-AFN

Description LCD GRAPH MOD 128X64 COG YLW LED
Expanded Description Graphic LCD Display Module Transmissive Blue STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets F-51320GNY-LY-AFN
Online Catalog Monochrome Graphic Displays
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Active
Display Type STN - Super-Twisted Nematic
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size -
Viewing Area 66.80mm W x 35.50mm H
Backlight LED - Yellow/Green
Dot Pixels 128 x 64
Interface Parallel, 8-Bit
Graphics Color Blue
Background Color Yellow/Green
Dot Size 0.48mm W x 0.48mm H
Dot Pitch 0.50mm W x 0.50mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 168
Other Names 73-1311
F51320GNYLYAFN

11:38:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.30000 24.30
10 21.47800 214.78
25 18.76480 469.12
100 17.66250 1,766.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback