Add To Favorites
Product Overview
Digi-Key Part Number P12005TR-ND
Quantity Available 92,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-Z1V120KA

Description VARISTOR 12V 20A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 12V
Varistor Voltage (Max) -
Current - Surge 20A
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 6.7VDC
Capacitance @ Frequency 250pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names EZJZ1V120KA
P12005TR

15:16:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.06397 255.89
8,000 0.06042 483.37
12,000 0.05661 679.32
28,000 0.05417 1,516.70
100,000 0.04958 4,958.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P12005CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,090 - Immediate
  • Unit Price: 0.28000
  • Digi-Reel® ? : P12005DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback