Keywords:





Product Index > Circuit Protection > TVS - Varistors, MOVs > EZJ-Z0V420WA

All prices are in US dollars.
Digi-Key Part NumberP13696DKR-ND
Price BreakUnit PriceExtended Price
10.320000.32
100.163001.63
1000.095409.54
5000.0718235.91
1,0000.0652665.26
2,5000.05872146.79
5,0000.05496274.82
Quantity Available Digi-Key Stock: 104,195
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-Z0V420WA

DescriptionVARISTOR 42V 10A 56PF 0402
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
VARISTOR 42V 10A 56PF 0402 | EZJ-Z0V420WA | P13696DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EZJ-Z0V420WA View All Specifications
Product Photos EZJ-Z0V420WA
0402(1005 metric) pkg
Product Training Modules ESD Solutions – ESD Suppressors and Multi-Layer Varistors
Catalog Drawings EZJ-Z Series_0402
Standard Package1
CategoryCircuit Protection
FamilyTVS - Varistors, MOVs
SeriesEZJ-Z
Varistor Voltage42V
Current-Surge-
Number of Circuits1
Maximum AC Volts-
Maximum DC Volts-
Energy-
Package / Case0402 (1005 Metric)
Dynamic CatalogEZJZ Series
Other NamesP13696DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P13696TR-NDEZJ-Z0V420WATape & Reel (TR)90,000 - Immediate0.0471910,000
P13696CT-NDEZJ-Z0V420WACut Tape (CT)104,195 - Immediate0.320001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:51:18 5/21/2013 - Help With This Screen