Add To Favorites
Product Overview
Digi-Key Part Number P11403DKR-ND
Quantity Available 110,631
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-Z0V120JA

Description VARISTOR 12V 10A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 12V
Varistor Voltage (Max) -
Current - Surge 10A
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 6.7VDC
Capacitance @ Frequency 150pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P11403DKR

03:14:09 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.13100 1.31
25 0.10400 2.60
100 0.07630 7.63
250 0.06424 16.06
500 0.05746 28.73
1,000 0.05223 52.23
2,500 0.04699 117.47
5,000 0.04399 219.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11403TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: 0.04034
  • Cut Tape (CT) ? : P11403CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 110,631 - Immediate
  • Unit Price: 0.25000
Send Feedback