Add To Favorites
Product Overview
Digi-Key Part Number P10912-ND
Quantity Available 26,844
Can ship immediately
Manufacturer

Manufacturer Part Number

EYP-1BF115

Description TCO 250VAC 1A 115C(239F) AXIAL
Expanded Description Thermal Cutoff (TCO) 250V AC 50V DC 1A 115°C (239°F) Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EYP_N,F,E,H,MP,MU Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EYP Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series F
Part Status Active
Holding Temperature 90°C (194°F)
Rated Functioning Temperature 115°C (239°F)
Voltage - Rated AC 250V
Voltage - Rated DC 50V
Current Rating 1A
Approvals BEAB, CCC, CSA, PSE, UL, VDE
Maximum Temperature Limit 200°C (392°F)
Package / Case Axial
 
You May Also Be Interested In
  • VP2-0216-R - Eaton | 513-1192-1-ND DigiKey Electronics
  • VP2-0216-R
  • Eaton
  • INDUCT ARRAY 6 COIL 10.6UH SMD
  • Unit Price 7.24000
  • 513-1192-1-ND
Additional Resources
Standard Package ? 100
Other Names EYP1BF115
P10912

04:25:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.39800 3.98
25 0.33480 8.37
50 0.29960 14.98
100 0.27220 27.22
500 0.22926 114.63
1,000 0.21654 216.54
5,000 0.19413 970.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback