Keywords:





Product Index > Optoelectronics > Accessories > EXII-7769UC

All prices are in US dollars.
Digi-Key Part Number3M9137-ND
Price BreakUnit PriceExtended Price
175.8600075.86
1070.79800707.98
2569.533601,738.34
10063.718206,371.82
25063.2125215,803.13
50061.9482630,974.13
1,00060.6840060,684.00
Quantity Available Digi-Key Stock: 20
Can ship immediately
Manufacturer

Manufacturer Part Number

EXII-7769UC

DescriptionCONTROLLER EXII USB 1X2 CAPAC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONTROLLER EXII USB 1X2 CAPAC | EXII-7769UC | 3M9137-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MicroTouch EX II Series
Product Photos EXII-7769UC
Standard Package1
CategoryOptoelectronics
FamilyAccessories
SeriesMicroTouch™ Controller EX
Accessory TypeTouch Screen - Controller
For Use With/Related ProductsClearTek™ Touch Screens
Dynamic CatalogMicroTouch™ Controllers and Accessories
For Use With3M5754-ND - TOUCH SCREEN CAPACITIVE 12.31"
3M5752-ND - TOUCH SCREEN CAPACITIVE 19.75"
3M5750-ND - TOUCH SCREEN CAPACITIVE 20.65"
3M5748-ND - TOUCH SCREEN CAPACITIVE 17.54"
3M5747-ND - TOUCH SCREEN CAPACITIVE 6.71"
3M5745-ND - TOUCH SCREEN CAPACITIVE 15.68"
3M5744-ND - TOUCH SCREEN CAPACITIVE 10.83"
3M5527-ND - TOUCH SCREEN CAPACITIVE 31.80"
3M5526-ND - TOUCH SCREEN CAPACITIVE 20.65"
3M5525-ND - TOUCH SCREEN CAPACITIVE 19.75"
More...
Associated Product3M5554-ND - CABLE USB TYPE-A TO 2MM CONN 23"
3M5552-ND - CABLE USB TYPE-A TO 2MM CONN 96"
3M5551-ND - CABLE WITH SERIAL RS232 CONN 96"
Other Names3M9137
98000328157
EXII7769UC

22:07:16 5/22/2013 - Help With This Screen