Add To Favorites
Product Overview
Digi-Key Part Number EXC1-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

EXC1-KIT

Description KIT BEAD CORE SMD
Expanded Description EMI Ferrite Beads and Chips Kit 180 pcs - 20 ea of 9 values Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog EXC Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXC
Packaging ? -
Part Status Active
Kit Type EMI Ferrite Beads and Chips
Values 180 pcs - 20 ea of 9 values
Mounting Type Surface Mount
Packages Included 0603, 0805, 1206, 1806
 
Additional Resources
Standard Package ? 1
Other Names Q2626922

19:41:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.95000 61.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback