Add To Favorites
Product Overview
Digi-Key Part Number Y4103TR-ND
Quantity Available 330,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-V8V103JV

Description RES ARRAY 4 RES 10K OHM 1206
Expanded Description 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXBV8V Spec
EXBxxV
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EXB Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names EXB-V8V103J
EXBV8V103J
EXBV8V103JV
Y4103TR

03:11:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00988 49.40
10,000 0.00858 85.80
25,000 0.00754 188.50
50,000 0.00692 345.80
125,000 0.00678 846.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : Y4103CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 332,251 - Immediate
  • Unit Price: 0.11000
  • Digi-Reel® ? : Y4103DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 332,251 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback