Keywords:





Product Index > Resistors > Resistor Networks, Arrays > EXB-38V223JV

All prices are in US dollars.
Digi-Key Part NumberY9223DKR-ND
Price BreakUnit PriceExtended Price
10.120000.12
500.044802.24
1000.034103.41
2500.025366.34
5000.018729.36
1,0000.0124812.48
Quantity Available Digi-Key Stock: 67,253
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-38V223JV

DescriptionRES ARRAY 22K OHM 4 RES 1206
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
RES ARRAY 22K OHM 4 RES 1206 | EXB-38V223JV | Y9223DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EXB-38V223JV View All Specifications
Product Photos EXB38V Pkg
Catalog Drawings EXB-x8V Series Circuit
EXB-38V Series Top
EXB-38V Series Side
Standard Package1
CategoryResistors
FamilyResistor Networks, Arrays
SeriesEXB
PackagingDigi-Reel®
Circuit TypeIsolated
Resistance (Ohms)22k
Number of Resistors4
Number of Pins8
Power Per Element62.5mW
Tolerance±5%
Temperature Coefficient±200ppm/°C
Applications-
Mounting TypeSurface Mount
Package / Case1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package0603
Size / Dimension0.126" L x 0.063" W (3.20mm x 1.60mm)
Height0.024" (0.60mm)
Operating Temperature-55°C ~ 125°C
Dynamic CatalogEXB Series
Other NamesY9223DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
Y9223TR-NDEXB-38V223JVTape & Reel (TR)65,000 - Immediate0.007415,000
Y9223CT-NDEXB-38V223JVCut Tape (CT)67,253 - Immediate0.120001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:11:48 5/24/2013 - Help With This Screen