Add To Favorites
Product Overview
Digi-Key Part Number Y9103DKR-ND
Quantity Available 319,166
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-38V103JV

Description RES ARRAY 4 RES 10K OHM 1206
Expanded Description 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB38V Spec
EXB Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog EXB Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Digi-Reel® ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Y9103DKR

00:13:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05100 0.51
25 0.03680 0.92
50 0.02820 1.41
100 0.02080 2.08
250 0.01584 3.96
500 0.01268 6.34
1,000 0.00933 9.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y9103TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 315,000 - Immediate
  • Unit Price: 0.00608
  • Cut Tape (CT) ? : Y9103CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 319,166 - Immediate
  • Unit Price: 0.10000
Send Feedback