Add To Favorites
Product Overview
Digi-Key Part Number Y7472DKR-ND
Quantity Available 210,018
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-28V472JX

Description RES ARRAY 4 RES 4.7K OHM 0804
Expanded Description 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXBxxV
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EXB Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Digi-Reel® ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 4.7k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
You May Also Be Interested In
  • KSC222J LFS - C&K | CKN9195CT-ND DigiKey Electronics
  • KSC222J LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.50000
  • CKN9195CT-ND
Additional Resources
Standard Package ? 1
Other Names Y7472DKR

11:00:20 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.08500 0.85
25 0.06120 1.53
50 0.04660 2.33
100 0.03440 3.44
250 0.02624 6.56
500 0.02098 10.49
1,000 0.01545 15.45
5,000 0.01108 55.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y7472TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 180,000 - Immediate
  • Unit Price: 0.00875
  • Cut Tape (CT) ? : Y7472CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 210,018 - Immediate
  • Unit Price: 0.12000
Send Feedback