Add To Favorites
Product Overview
Digi-Key Part Number Y7330TR-ND
Quantity Available 370,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-28V330JX

Description RES ARRAY 4 RES 33 OHM 0804
Expanded Description 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EXB Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names EXB28V330JX
Y7330TR

12:11:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00875 87.45
30,000 0.00769 230.55
50,000 0.00705 352.45
100,000 0.00691 690.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : Y7330CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 384,533 - Immediate
  • Unit Price: 0.12000
  • Digi-Reel® ? : Y7330DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 384,533 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback