Add To Favorites
Product Overview
Digi-Key Part Number P11109TR-ND
Quantity Available 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-24ATAAR5X

Description ATTENUATOR 10DB 50 OHM 0404 SMD
Expanded Description RF Attenuator 10dB ±0.5dB 0 ~ 3GHz 50 Ohm 40mW 0404
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-24ATAAR5X View All Specifications
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog EXB-24AT
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Part Status Active
Attenuation Value 10dB
Tolerance ±0.5dB
Frequency Range 0 ~ 3GHz
Power (Watts) 40mW
Impedance 50 Ohm
Package / Case 0404
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names EXB24ATAAR5X
P11109TR

06:56:50 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.06240 624.00
30,000 0.05850 1,755.00
50,000 0.05187 2,593.50
100,000 0.05070 5,070.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P11109CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,833 - Immediate
  • Unit Price: 0.51000
  • Digi-Reel® ? : P11109DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,833 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback