Keywords:





Product Index > RF/IF and RFID > Attenuators > EXB-24ATAAR5X

All prices are in US dollars.
Digi-Key Part NumberP11109DKR-ND
Price BreakUnit PriceExtended Price
10.590000.59
250.334808.37
1000.2544025.44
2500.1802045.05
5000.1441672.08
1,0000.11024110.24
Quantity Available Digi-Key Stock: 42,536
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-24ATAAR5X

DescriptionATTENUATOR 10DB 50 OHM 0404 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
ATTENUATOR 10DB 50 OHM 0404 SMD | EXB-24ATAAR5X | P11109DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EXB-24ATAAR5X View All Specifications
Product Photos EXB24AB
Catalog Drawings EXB-24AT Series Top
EXB-24AT Series Side
EXB-24AT Series Schematic 1
EXB-24AT Series Schematic 2
Standard Package1
CategoryRF/IF and RFID
FamilyAttenuators
Series-
Attenuation Value10dB
Tolerance±0.5dB
Frequency Range0 ~ 3GHz
Power (Watts)40mW
Impedance50 Ohm
Package / Case0404
Dynamic CatalogEXB-24AT
Other NamesP11109DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P11109TR-NDEXB-24ATAAR5XTape & Reel (TR)30,000 - Immediate0.0678410,000
P11109CT-NDEXB-24ATAAR5XCut Tape (CT)42,536 - Immediate0.590001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:04:53 5/25/2013 - Help With This Screen