Keywords:





Product Index > RF/IF and RFID > Attenuators > EXB-24AT6AR5X

All prices are in US dollars.
Digi-Key Part NumberP11108TR-ND
Price BreakUnit PriceExtended Price
10,0000.06784678.40
30,0000.063601,908.00
50,0000.056392,819.60
100,0000.055125,512.00
Quantity Available Digi-Key Stock: 120,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-24AT6AR5X

DescriptionATTENUATOR 6DB 50 OHM 0404 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ATTENUATOR 6DB 50 OHM 0404 SMD | EXB-24AT6AR5X | P11108TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EXB-24AT6AR5X View All Specifications
Product Photos EXB24AB
Catalog Drawings EXB-24AT Series Top
EXB-24AT Series Side
EXB-24AT Series Schematic 1
EXB-24AT Series Schematic 2
Standard Package10,000
CategoryRF/IF and RFID
FamilyAttenuators
Series-
Attenuation Value6dB
Tolerance±0.5dB
Frequency Range0 ~ 3GHz
Power (Watts)40mW
Impedance50 Ohm
Package / Case0404
Dynamic CatalogEXB-24AT
Other NamesEXB24AT6AR5X
P11108TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P11108CT-NDEXB-24AT6AR5XCut Tape (CT)120,766 - Immediate0.590001
P11108DKR-NDEXB-24AT6AR5XDigi-Reel®120,766 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:28:18 5/20/2013 - Help With This Screen