Add To Favorites
Product Overview
Digi-Key Part Number P11108DKR-ND
Quantity Available 64,363
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-24AT6AR5X

Description ATTENUATOR 6DB 50 OHM 0404 SMD
Expanded Description RF Attenuator 6dB ±0.5dB 0 ~ 3GHz 50 Ohm 40mW 0404
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-24AT6AR5X View All Specifications
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog EXB-24AT
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Part Status Active
Attenuation Value 6dB
Tolerance ±0.5dB
Frequency Range 0 ~ 3GHz
Power (Watts) 40mW
Impedance 50 Ohm
Package / Case 0404
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P11108DKR

19:55:07 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.36900 3.69
25 0.28680 7.17
100 0.21700 21.70
250 0.15356 38.39
500 0.12286 61.43
1,000 0.09419 94.19
5,000 0.07371 368.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11108TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.06240
  • Cut Tape (CT) ? : P11108CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,363 - Immediate
  • Unit Price: 0.51000
Send Feedback